Manufacturer Part #
0460-204-0490
DEUTSCH 6 AWG Size 4 Nickel Plated Crimp Contact Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Bag |
||||||||||
| Date Code: | 2608 | ||||||||||
Product Specification Section
TE Connectivity 0460-204-0490 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Switzerland
HTS Code:
8536.90.40.00
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
04/30/2025
Details and Download
Description of Change:The Industrial and Commercial Transportation business unit of TE Connectivity has approved our European supplier, of solid contacts, to insource plating at their facility.Reason for Change:This change is necessary to reduce lead times and sustain cost due to current market conditions.
Part Status:
Active
Active
TE Connectivity 0460-204-0490 - Technical Attributes
Attributes Table
| Type: | Power, Machined |
| Pin or Socket: | Pin |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 6 |
| Material Finish: | Nickel |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
3,200
USA:
3,200
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400+
$3.52
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag