text.skipToContent text.skipToNavigation

Manufacturer Part #

0460-204-12141

DEUTSCH 12 - 14 AWG Size 12 Nickel Plated Crimp Contact Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity 0460-204-12141 - Technical Attributes
Attributes Table
Type: Power, Machined
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 12-14
Material Finish: Nickel
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
9,495
USA:
9,495
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
300
$0.455
750
$0.45
2,000+
$0.43
Product Variant Information section