text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1564337-1

DEUTSCH 16 Position Housings Receptacle Black Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1564337-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 16
Operating Temp Range: -40°C to +140°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
230
Multiple Of:
230
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$526.70
USD
Quantity
Unit Price
230
$2.29
460
$2.27
690
$2.26
920+
$2.24
Product Variant Information section