text.skipToContent text.skipToNavigation

Manufacturer Part #

2428-011-2405

DEUTSCH 24 Shell Size - Insert 90° Unshielded Black Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
TE Connectivity 2428-011-2405 - Technical Attributes
Attributes Table
Accessory Type: Backshell
Color: Black
No of Positions: 1
Shielding: No
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.00
USD
Quantity
Unit Price
100
$1.49
200
$1.48
400
$1.47
500
$1.46
1,500+
$1.44
Product Variant Information section