text.skipToContent text.skipToNavigation

Manufacturer Part #

776427-1

DEUTSCH AMPSEAL 2 Position 4.5 mm Pitch Free Hanging Plug Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 776427-1 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 1
No of Positions: 2
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 776427-1 is a part of 776427 series 2 position 4.5mm free hanging mount Ampseal receptacle.

Features:

  • Product Type Features:
    • Product Line = AMPSEAL 16
    • Product Type = Connector
    • Connector Type = Housing
    • Mount = Free Hanging
  • Mechanical Attachment:
    • Mating Retention Type = Latching
  • Termination Features:
    • Seal Type = Peripheral and Wire Seals
  • Body Features:
    • Centerline (mm [in]) = 4.50 [0.177]
    • Number of Rows = 1
    • Number of Positions = 2
    • Fluid Type = Water
  • Contact Features:
    • Contact Type = Socket
    • Contact Layout = In-Line
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = Red
    • Mating Alignment Type = Color Coded, Keyed, Terminal Position Assurance
    • Housing Material = Thermoplastic - GF

View the available 776427 series of Ampseal receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
27
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.29
USD
Quantity
Unit Price
27
$1.27
108
$1.25
270
$1.23
675
$1.22
1,080+
$1.20