text.skipToContent text.skipToNavigation

Manufacturer Part #

776536-1

DEUTSCH Amp Seal 4 Position Crimp to Wire Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2613
Product Specification Section
TE Connectivity 776536-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,100
USA:
2,100
6,300
Factory Stock:Factory Stock:
87,630
Factory Lead Time:
13 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$665.00
USD
Quantity
Unit Price
350
$1.90
700
$1.88
1,050+
$1.87