text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-08PA-C015

DEUTSCH 8 Position Rectangular Housing Connector Receptacle Gray

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DT04-08PA-C015 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 2
No of Positions: 8
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,255
Factory Lead Time:
13 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$728.00
USD
Quantity
Unit Price
350
$2.08
700+
$2.05
Product Variant Information section