text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PA

DEUTSCH DT Series 12 Position Dual Row Male Pin Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
TE Connectivity DT04-12PA - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
1,810
USA:
1,810
25,500
Factory Stock:Factory Stock:
96,048
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
10
$2.22
30
$2.19
75
$2.16
200
$2.14
400+
$2.08
Product Variant Information section