text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-19SE-L017

DEUTSCH HDP20 Series 19 Position Black Circular Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HDP24-24-19SE-L017 - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-19
Color: Black
No of Positions: 19
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$2,038.50
USD
Quantity
Unit Price
150+
$13.59
Product Variant Information section