text.skipToContent text.skipToNavigation

Référence fabricant

0305-2-15-15-47-27-10-0

Solder Mount 0.059/0.061 Lead Range 0.025-0.037 No Tail Receptacle

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date: 2125
Product Specification Section
Fonctionnalités et applications

The 0305-2-15-15-47-27-10-0 is a part of 0305 Series Solder Mount 0.059/0.061 Leads Range 0.025-0.037 No Tail Receptacle.

Specifications:

  • Contact Used: #47, Standard 6 Finger Contact
  • Current Rating = 4.5 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 0305 Series of Receptacles

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
485,00 $
USD
Quantité
Prix unitaire
1
$0.52
50
$0.51
200
$0.495
500
$0.485
2 000+
$0.46
Product Variant Information section