text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199298-4

Dual Row 16 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-2199298-4 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
12,000
$0.102
15,000+
$0.0995