text.skipToContent text.skipToNavigation

Manufacturer Part #

10-2822-90C

10 (2 x 5) Pos, 0.2" (5.08mm) Row Spacing Right Angle DIP Socket Connector

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 10-2822-90C - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
58
Multiple Of:
1
Total
$389.76
USD
Quantity
Unit Price
4
$6.83
15
$6.76
30
$6.72
100
$6.66
200+
$6.58
Product Variant Information section