text.skipToContent text.skipToNavigation

Manufacturer Part #

110-43-308-41-001000

8 Positions 5.08 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Mill-Max 110-43-308-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
50
$1.08
150
$1.07
300
$1.06
1,000+
$1.03
Product Variant Information section