Manufacturer Part #
110-44-306-41-001000
6 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:67 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-44-306-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 110-44-306-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 6 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Features & Applications
The 110-44-306-41-001000 is a 6 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .
Product Specifications:
- DIP Socket
- Solder Tail
- Standard Solder Tail (0.125 Tail)
- Open Frame
- Through Hole
- Accepts .015-.025" Leads
- Plating Code: 44
- Shell Plating: 200 µ" Tin (matte finish) over 100 µ" Nickel
- Inner Contact Plating: 100 µ" Tin (matte finish) over 50 µ" Nickel
- Packaging: Packaged in Tubes
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
View the 110-44 series of DIP Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$6.17
10
$6.09
30
$6.04
75
$6.00
200+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube
Mounting Method:
Through Hole