Manufacturer Part #
110-44-324-41-001000
24 Positions 2.54 mm Pitch Solder Tail Open Frame Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Tube Package Style:DIP-24 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-44-324-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 24 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
16
$6.07
48
$6.02
80
$5.99
160
$5.96
320+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole