text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-318-41-001000

18 Position 2.54 mm Pitch Gold Contact Finish Through Hole DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-318-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Pin
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
132
Multiple Of:
22
Total
$788.04
USD
Quantity
Unit Price
22
$6.05
44
$6.02
88
$5.99
110
$5.97
330+
$5.91
Product Variant Information section