text.skipToContent text.skipToNavigation

Manufacturer Part #

115-93-628-41-001000

28 Position Through-Hole Open Frame Very Low Profile DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 115-93-628-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
252
Multiple Of:
14
Total
$2,900.52
USD
Quantity
Unit Price
14
$11.81
28
$11.74
56
$11.67
70
$11.65
210+
$11.51
Product Variant Information section