text.skipToContent text.skipToNavigation

Manufacturer Part #

116-93-308-41-007000

8 Positions Open Frame Solder Tail Through HoleDIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 116-93-308-41-007000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$483.50
USD
Quantity
Unit Price
50
$9.67
100
$9.62
150
$9.59
200
$9.57
250+
$9.50
Product Variant Information section