Manufacturer Part #
117-93-764-41-005000
117 Series 64 Position Through-Hole Open Frame Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 117-93-764-41-005000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 64 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 1.78mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
8
$19.11
16
$18.98
32
$18.86
40
$18.82
120+
$18.57
Product Variant Information section
Available Packaging
Package Qty:
8 per Tube
Mounting Method:
PCB Mount