text.skipToContent text.skipToNavigation

Manufacturer Part #

12-3513-10H

12 Position .300 Row Spacing Dip Socket with Heavy Duty 30u' Gold

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 12-3513-10H - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 12
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
120
Multiple Of:
1
Total
$504.00
USD
Quantity
Unit Price
10
$4.30
25
$4.24
50
$4.20
150
$4.13
300+
$4.04
Product Variant Information section