Manufacturer Part #
1565917-4
200 Position 0.6 mm Memory Card Gold Flash Contact Plating SODIMM Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1565917-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1565917-4 - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Features & Applications
The 1565917-4 is a 200 Positions 0.6 mm Memory Card Gold Flash Contact Plating SODIMM Socket.
Features:
- Socket Style = SO DIMM
- DRAM Type = Double Data Rate (DDR)
- PCB Mount Style = Surface Mount
- Module Orientation = Right Angle
- Profile = Standard
- Keying = Standard
- DRAM Voltage = 1.8 V
- Solder Tail Contact Plating = Gold Flash
- Socket Type = Memory Card
- Number of Positions = 200
- Number of Rows = Dual
- Ejector Type = Locking
- Ejector Location = Both Ends
- Number of Keys = 1
- Latch Material = Stainless Steel
- Latch Plating = Tin
- Contact Plating, Mating Area, Material = Gold Flash
- Contact Base Material = Copper Alloy
Applications:
- DDR SDRAM
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
150
$4.07
300
$4.03
450+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
PCB Mount