text.skipToContent text.skipToNavigation

Manufacturer Part #

160-10-316-00-001000

16 Positions Solder Tail Through-Hole Dip Slotted Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 160-10-316-00-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$672.00
USD
Quantity
Unit Price
25
$13.53
50
$13.44
75
$13.39
100
$13.36
125+
$13.25
Product Variant Information section