Manufacturer Part #
210-43-624-41-001000
24 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 210-43-624-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 24 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
16
$10.73
32
$10.67
64
$10.61
80
$10.59
240+
$10.46
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
PCB Mount