Manufacturer Part #
215307-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:104 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2526 | ||||||||||
TE Connectivity 215307-7 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Description of ChangesPlating thickness optimization for HV100 receptacle connector 1.Current selective Gold Plating : 0.8 m Au plating on contact area. 2.New selective Gold Plating : 0.66 m PdNi+ 0.1 m Au Plating on contact area. Reason for Changes:Standardization of plating for HV100 Connector product portfolio. Note : The Pd-Ni Gold plating has been validated for HV100 connector and test report is attached for reference.
eneral Product Description:HV 100 REC CONNDescription of ChangesPlease be aware of an upcoming material change to the listed part numbers. Before: Green After: Black Reference performance test data:Reason for Changes:Availability issues with long lead time for current Green colored Material. No change in material only color change from green to blackFirst Ship Date of Changed Items (Changed Parts Only):08-MAR-2023
Part Status:
TE Connectivity 215307-7 - Technical Attributes
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
104 per Box
Mounting Method:
Through Hole