text.skipToContent text.skipToNavigation

Manufacturer Part #

28-526-11

28 Position ZIF Low Profile Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-526-11 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
15
Total
$619.50
USD
Quantity
Unit Price
2
$21.20
5
$21.01
20
$20.73
30
$20.65
75+
$20.33
Product Variant Information section