text.skipToContent text.skipToNavigation

Manufacturer Part #

28-6625-70

625 Series 28 Position Screw Machined Contacts DIP Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-6625-70 - Technical Attributes
Attributes Table
Type: Screw Machine Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$812.00
USD
Quantity
Unit Price
100
$8.12
200+
$8.04
Product Variant Information section