text.skipToContent text.skipToNavigation

Manufacturer Part #

299-93-314-10-001000

299 DIP Dual In Line Socket, Right Angle Mount, Closed Frame, Through Hole

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 299-93-314-10-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
58
Multiple Of:
29
Total
$915.24
USD
Quantity
Unit Price
29
$15.87
58
$15.78
87
$15.72
116
$15.68
145+
$15.56
Product Variant Information section