text.skipToContent text.skipToNavigation
Product Specification Section
Features & Applications

The 3-5353652-6 is a two-piece connector with 0.5mm Free Height system, designed for parallel board-to-board stacking applications.

Product Features:

  • Connector Style = Plug
  • Family Name = Free Height
  • .50 mm Centerline
  • 440 Positions
  • In-Line Contact Layout
  • PCB Mounting Orientation = Vertical
  • Sealant = Without
  • Industry Application = Board-to-Board (Personal Systems/Computers), Mezzanine/Stacking (Multi-User), MFP/LBP, Inkjet, Networking (Communications), TESTANDMEASURE, TMBoard2Board
  • Family Name = Free Height
  • Contact Layout = In-Line
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold (8)
  • Lead Free Solder Processes = Reflow solder capable to 245°C
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.28
USD
Quantity
Unit Price
13
$46.32
26
$45.92
39+
$45.53