text.skipToContent text.skipToNavigation

Manufacturer Part #

36-6551-11

36 Position DIP Test Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 36-6551-11 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 36
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
14
Multiple Of:
7
Total
$814.94
USD
Quantity
Unit Price
7
$58.68
14
$58.21
21
$57.94
28
$57.75
35+
$57.15
Product Variant Information section