text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103673-3

AMPMODU 4 Position Single Row 2.54 mm Pitch Through Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
TE Connectivity 5-103673-3 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 5-103673-3 is a AMPMODU 4 position single row 2.54 mm pitch through hole right angle header.

Features:

  • Product Type Features:
    • Connector Type = Connector Assembly
    • Connector Design = Closed End
    • Product Line = MTA-156
    • Termination Method to Wire/Cable = IDC Standard
    • Wire Size (mm² [AWG]) = 0.5-0.6² [20] 
    • Mating Connector Lock Type = Locking Ramp
  • Electrical Characteristics:
    • Current Rating (A) = 7.0
    • Voltage Rating (VAC) = 600
  • Termination Features:
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions = 4
    • Centerline (mm [in]) = 3.96 [0.156]
    • Cable Exit Angle = 90°
  • Contact Features:
    • Contact Type = Socket
    • Contact Plating, Mating Area, Material = Tin
    • Contact Base Material = Copper Alloy
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Color = Yellow 
    • UL Flammability Rating = UL 94V-2
    • Housing Material = Nylon

View the available family of right angle header

Pricing Section
Global Stock:
4,998
USA:
4,998
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.25
USD
Quantity
Unit Price
42
$0.625
168
$0.61
630
$0.59
1,050
$0.585
2,100+
$0.565
Product Variant Information section