text.skipToContent text.skipToNavigation
Product Specification Section
TE Connectivity 7-188275-4 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 7-188275-4 is a Micro-MaTch 4 position 1.27 mm pitch female on board connector.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Type of Connector = Female-On-Board
    • Mount Angle = Vertical
    • PCB Mount Style = Surface Mount
  • Body Features:
    • Number of Positions = 4
    • Centerline (mm [in]) = 1.27 [0.050]
  • Contact Features:
    • Contact Base Material = Phosphor Bronze
    • Contact Plating, Mating Area, Material = Tin
  • Housing Features:
    • Housing Entry Style = Top
    • Housing Color = Red
    • Housing Material = PA 4.6

View the available family of female on board connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3600
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.00
USD
Quantity
Unit Price
900
$0.54
1,800
$0.53
2,700
$0.525
3,600+
$0.52