text.skipToContent text.skipToNavigation

Manufacturer Part #

940-44-044-17-400000

Standard Profile 44 Position 1.27 mm Pitch Surface Mount PLCC Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Features & Applications
 

PLCC Sockets

Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.

  • Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
  • Insulator material is glass reinforced PPS Rated UL94V-0.
  • Low profile for high density PC board stacking available.
  • Standoffs provide clearance for heat dissipation and cleaning.
  • Internal standoffs insure proper positioning of chip carrier in socket.
  • Contacts are plated with 150µ” tin.
.The 9404404417400000 is a 44 position surface mount PLCC socket
Pricing Section
Global Stock:
366
USA:
366
375
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
366
Multiple Of:
588
Total
$494.10
USD
Quantity
Unit Price
588
$1.35
1,176+
$1.33
Product Variant Information section