text.skipToContent text.skipToNavigation

Manufacturer Part #

A 32-LC-TR

32 Pin Dual Row 2.54 mm Pitch Through Hole IC Socket w/ Tin Plated Contacts

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A 32-LC-TR - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
60
$0.375
225
$0.365
600
$0.355
1,500
$0.35
3,750+
$0.34
Product Variant Information section