text.skipToContent text.skipToNavigation

Manufacturer Part #

A-CCS 020-Z-T

PLCC SocketT 20 Position

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-CCS 020-Z-T - Technical Attributes
Attributes Table
Type: PLCC Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder
Terminal Pitch: 1.27mm
Contact Material: Phosphor Bronze
Contact Plating: Matte-Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 10GΩ
Operating Temp Range: -40°C to +105°C
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3008
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,812.48
USD
Quantity
Unit Price
39
$1.04
117
$1.01
390
$0.98
780
$0.965
1,560+
$0.935
Product Variant Information section