text.skipToContent text.skipToNavigation

Manufacturer Part #

AR 06 HZL-TT

6 Position 2.54 mm Pitch Solder TAIL MACHINE PIN IC DIP Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AR 06 HZL-TT - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 6
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin
Rated Current: 3A
Material: Thermoplastic
Insulation Resistance: 10000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Features & Applications

The AR06-HZL-TT-R is a part of AR06 series 6 Position 2.54 mm pitch solder tail machine pin IC DIP socket.It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Pin (outer sleeve): Brass, machined, CuZn38Pb2
    • Clip (contact 4 finger): Beryllium copper, heat treated, or PHBZ
    • Plating (outer sleeve): Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
    • Plating clip (contact): 2µm/80µ"nickel, full gold
    • Insulator body (black): Glass filled thermoplastic polyester UL94V-0
  • Electrical:
    • Current rating: 3 Amps/contact max.
    • Contact resistance: Max 4mO
    • Insulation resistance: Min 10,000O @ 500 V AC
    • Operating voltage: 100 VRMS / 150 V AC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
19200
Multiple Of:
80
Total
$2,058.24
USD
Quantity
Unit Price
19,200+
$0.1072
Product Variant Information section