text.skipToContent text.skipToNavigation

Manufacturer Part #

DILB28P-223TLF

28 Position (2 x 14 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Amphenol Communications Solutions DILB28P-223TLF - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Current: 1A
Material: Polyamide
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,180
USA:
9,180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.46
50
$0.455
200
$0.44
500
$0.43
2,000+
$0.41
Product Variant Information section