text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8-100S-SV

FX8 Series 100 Position Dual Row 0.6 mm Pitch Surface Mount Stacking Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Features & Applications

The FX8 series features a surface mount board to board connector with a stacking height of 3 mm to 16 mm. Also located on the connector is a guide rib and boss to prevent mis-insertion. Potential applications would be Note pc or business equipments which require miniaturization or light-weight.

The FX8-100S-SV is a 100 position, surface mount board to board receptacle.  It features a stacking height of 3mm-4mm,  0.6mm pitch and is gold plated.

Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$463.68
USD
Quantity
Unit Price
144
$3.22
288
$3.19
432
$3.17
576
$3.16
720+
$3.12
Product Variant Information section