text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-100S-SV5(71)

FX8C Series Dual Row 100 position 0.6 mm Pitch SMT Stacking Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The FX8 series features a surface mount board to board connector with a stacking height of 3 mm to 16 mm. Also located on the connector is a guide rib and boss to prevent mis-insertion. Potential applications would be Note pc or business equipments which require miniaturization or light-weight.

The FX8C-100S-SV5(71) is a 100 position, surface mount board to board receptacle.  It features stacking heights availability of 10mm,11mm,12mm,14mm and 16mm.  They have a 0.6mm pitch and is gold plated. Packaged in Trays.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1944
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,970.40
USD
Quantity
Unit Price
10
$4.37
25
$4.31
50
$4.27
150
$4.20
300+
$4.10
Product Variant Information section