text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10-10R-12PA(73)

H10 Series 12 Position Male Through Hole Push Pull Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR10-10R-12PA(73) - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The HR10-10R-12PA(73) is a Part of H10 Series 12 Position Male Through Hole Connector Receptacle.

The HR10 series connectors are push-pull coupling type micro-connectors.They have been developed in response to customers' needs for miniaturization, high density, and easy handling.The HR10 series connectors offer light weight and assure high reliavility and durability as well as easy "push-pull" operation.

Features:

  • "A LITTLE GIANT"
    • The most compact HR10 series is as slender as a cigarette but it fits every application with well-balanced, simplified layout in limited space
  • Easy "PUSH-PULL" OPERATION
    • One touch "push-pull" coupling mechanism assures easy and quick connecting and disconnecting. You can couple it accurately just by pushing any part of the connector housing
  • Polarization
    • Five-key system permits only one way of coupling so that you can find right position to connect even when blind mating
  • Protection of connection pin
    • A connector pin is located to avoid any damage which may be caused when blind mating
  • High density
    • The space-saving "push-pull" mechanism facilitates multi-installation of connectors
  • Easy wiring and mounting
    • No use of screws makes wireing and mounting easier
  • Simple and refined appearance
    • Simple and well designed connectors with matte finish enhance the appearance of the equipment

View the Available HR10 Series of Connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.34
USD
Quantity
Unit Price
2
$13.67
5
$13.55
20
$13.38
40
$13.30
100+
$13.10
Product Variant Information section