
Manufacturer Part #
ICM-316-1-TT-HT
16 Position .300" Row Spacing Tin Std DIP Length High-Temp Screw Machine Sockets
Product Specification Section
Adam Tech ICM-316-1-TT-HT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech ICM-316-1-TT-HT - Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | PCB Through Hole |
No of Pins: | 16 |
Termination Style/Mounting: | Solder Tail |
Terminal Pitch: | 2.54mm |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$0.305
150
$0.295
600
$0.285
1,500
$0.28
3,750+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole