text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-328-1-GT-HT

28 Position .300" STD DIP Gold Plated Screw Machine IC Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Adam Tech ICM-328-1-GT-HT - Technical Attributes
Attributes Table
Type: DIP Socket
No of Pins: 28
Termination Style/Mounting: Screw
Terminal Pitch: 0.3mm
Features & Applications

The ICM-328-1-GT-HT is a 28 Position .300" STD DIP Gold Plated Screw Machine IC Socket. It has an operating temperature range of -55°C to +85°C.

Adam Tech ICM Series Machine Pin Sockets and Terminal Strips offer a full range of exceptional quality, high reliability DIP and SIP package Sockets and Terminal Strips. Our sockets feature solid, precision turned sleeves with a closed bottom design to eliminate flux intrusion and solder wicking during soldering. Adam Tech’s stamped spring copper insert provides an excellent connection and allows repeated insertion and withdrawals. Plating options include choice of gold, tin or selective gold plating. Our insulators are molded of UL94V-0 thermoplastic and both Sockets and Terminal Strips are XY stackable.

Features:

  • High Pressure Contacts
  • Precision Stamped Internal Spring Contact
  • Anti-Solder Wicking design
  • Machine Insertable
  • Single or Dual Row
  • Low Profile

View the available ICM series of IC Sockets

Pricing Section
Global Stock:
1,523
USA:
1,523
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.78
USD
Quantity
Unit Price
1
$0.775
30
$0.755
125
$0.73
300
$0.715
1,250+
$0.68
Product Variant Information section