text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC021LFBN-RC

2 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The PPPC021LFBN-RC Series is a 2 Position Single Row 2.54 mm Pitch Straight Female Header and its Operating Temperature is -40°C to +105°C 

Features:

  • Thermoplastic (Standard)
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 210°C FOR 5 Sec MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54mm] Contact Centers
  • 02 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating  94V-O

View the Series of PPPC0 Female Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,471
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$158.00
USD
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section