Manufacturer Part #
PPPC102LJBN-RC
20 Position Total Dual Row 2.54 mm Pitch Right Angle Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The PPPC102LJBN-RC is a part of PPPC series connector. It has an operating temperature ranging from -40°C to + 105°C.
Features:
- Thermoplastic (Standard)
- Processing Temperature: 210°C FOR 5 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .100” [2.54mm] Contact Centers
- 20 total contacts
- Dual Readout
- Thru Hole, Right Angle, Female
- 3 Amp current rating per contact
- UL Flammability Rating : 94V-O
View the complete PPPC series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.95
75
$0.925
200
$0.905
400
$0.89
1,250+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray