text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH210-PPPC-D08-ID-BK

16 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH210-PPPC-D08-ID-BK is a .100" Dual Row 2x8 position Gold Flash Overall With Polarizing key Female Box Header.

Features:

  • IDC Socket
  • Without Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 16 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Centered Polarizing Key Optional
  • Operating Temperature: - 40°C to + 105°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 500 VAC
  • Insulation Resistance: 3,000 Mega OHMS
  • For 1.27 mm Pitch AWG 28 Flat Ribbon Cable
  • Mates with SBH11 series

View the Complete Series of SFH210 Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,245
Factory Lead Time:
8 Weeks
Minimum Order:
1056
Multiple Of:
132
Total
$380.16
USD
Quantity
Unit Price
132
$0.375
396
$0.365
660
$0.36
2,640
$0.35
3,960+
$0.345
Product Variant Information section