Manufacturer Part #
SFH213-PPPN-D10-ID-BK
20 Position Total Dual Row 2 mm Straight IDC Insulation Displacement Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:132 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The SFH213-PPPN-D10-ID-BK is a 2.54 mm 10x2 (20 Pin) Gold Flash Overall IDC Socket Female Box Header With Polarizing Key
Product Features:
- Female Box Header
- With Strain Relief
- PBT/Phosphor Bronze
- Gold Flash Overall
- Dual Readout
- 20 total contacts
- Insulation Displacement
- Black
Specifications:
- Operating Temperature: -40°C to 85°C
- UL Flammability Rating: 94V-0
- Current Rating: 1 AMP per contact
- Insulation Resistance: l000 M O minimum
- Dielectric Withstanding: 500 VAC
- For Flat cable connector
- Mates with SBH21 series
View the complete SFH213 Series of IDC sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
132
$0.75
396
$0.735
528
$0.73
1,320
$0.715
1,980+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
132 per Tray