text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHSM-112-D-02-H-V-LF

12 Pins Dual Row .100 Vertical Socket Strips

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SSHSM-112-D-02-H-V-LF - Technical Attributes
Attributes Table
Type: DIP Socket
Style: SMT
No of Pins: 12
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
10
$3.27
25
$3.23
75
$3.18
150
$3.15
400+
$3.07
Product Variant Information section