text.skipToContent text.skipToNavigation

Manufacturer Part #

05FKZ-SM1-1-TB(LF)(SN)

5 Contact Female Right Angle FFC/FPC Connector SMT

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 05FKZ-SM1-1-TB(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 5
Pitch: 0.5 mm
Height - Max: 1.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000+
$0.36
Product Variant Information section