text.skipToContent text.skipToNavigation

Manufacturer Part #

08FE-BT-VK-N

FE Series 8 Position 1.25 mm Top Entry FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 08FE-BT-VK-N - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.25 mm
Style/Orientation: Straight
Termination: Snap-In
Features & Applications

FE connectors from JST are a compact connector 4.8 mm (.189”) wide by 7.5mm (.295) high, are designed for easy and secure connection to Flat Flexible Cables (FFC). These connectors provide high contact pressure even though little force is needed for insertion. These light weight connectors can help engineers design smaller lighter products.  Applications include PC ,VCR’s , and , car stereo systems.

08FE-BT-VK-N is a 8 position Top entry FE connector. This compact connector is designed for easy and secure connections to FFC.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$187.50
USD
Quantity
Unit Price
150
$0.13
400
$0.128
1,250
$0.125
2,500
$0.123
7,500+
$0.119
Product Variant Information section