Manufacturer Part #
08FMN-BMT-A-TF(LF)(SN)
FMN Series 8 Position 1.00 mm Top Entry SMT Single Row FFC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
JST 08FMN-BMT-A-TF(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 08FMN-BMT-A-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 1 mm |
| Termination: | Surface Mount |
Features & Applications
The FMN connector by JST is a series of connectors designed for Flexible Flat Cable (FFC) connection. The FMN series of connectors, takes ½ the insertion force as the standard FM series but retains stable contact performance when subject to environmental and mechanical stresses.
08FMN-BMT-A-TF/LF/SN is an 8 position Single row SMT connector. This SMT connector has heat resistant housing for solder reflow, as well as solder tabs for extra strength
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel