Manufacturer Part #
10FE-BT-VK-N
FE Series 10 Position Single Row 1.25 mm Top Entry FFC LIF Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST 10FE-BT-VK-N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 10FE-BT-VK-N - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.25 mm |
| Termination: | Snap-In |
Features & Applications
FE connectors from JST are a compact connector 4.8 mm (.189”) wide by 7.5mm (.295) high, are designed for easy and secure connection to Flat Flexible Cables (FFC). These connectors provide high contact pressure even though little force is needed for insertion. These light weight connectors can help engineers design smaller lighter products. Applications include PC ,VCR’s , and , car stereo systems.
10FE-BT-VK-N is a 10 position Top entry FE connector. This compact connector is designed for easy and secure connections to FFC.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,250
$0.155
2,500
$0.153
3,750
$0.152
5,000
$0.151
6,250+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
1250 per Box